MSS1048T-103NLC

Coilcraft
994-MSS1048T-103NLC
MSS1048T-103NLC

Mfr.:

Description:
Power Inductors - SMD 10uH Shld 30% 4.79A 22.7mOhm AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
1,29 € 12,90 €
1,19 € 29,75 €
1,01 € 101,00 €
Full Reel (Order in multiples of 200)
0,857 € 171,40 €
0,807 € 322,80 €
0,756 € 756,00 €
0,731 € 1.754,40 €
0,649 € 3.245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Shielded
10 uH
30 %
4.79 A
22.7 mOhms
- 40 C
+ 125 C
24 MHz
Standard
10.5 mm
10.3 mm
5.1 mm
Ferrite
AEC-Q200
MSS1048T
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: MSS1048T-103NLB
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSS Magnetically Shielded Power Inductors

Coilcraft MSS Magnetically Shielded Power Inductors are available in AEC-Q200 Grade 1 (-40°C to +125°C) and Grade 3 (-40°C to +85°C) versions, making them suitable for the automotive engine compartment and LED applications. They are also ideal for high-temp applications requiring low DCR and excellent current handling in a compact package. Coilcraft MSS Magnetically Shielded Power Inductors are offered in a wide variety of footprints and heights to fit multiple applications.

MSS1048T High-Temperature Shielded Power Inductors

Coilcraft MSS1048T High-Temperature Shielded Power Inductors are AEC-Q200 Grade 1 qualified and designed for high ambient temperatures up to 165°C. These magnetically shielded inductors feature a ferrite core material in a 10.0mm x 10.2mm footprint with a 4.8mm height. Coilcraft MSS1048T High-Temperature Shielded Power Inductors also provide very low DCR, excellent current handling capabilities, and a 0.8µH to 470µH inductance range.