LPS3008-103MLC

Coilcraft
994-LPS3008-103MLC
LPS3008-103MLC

Mfr.:

Description:
Power Inductors - SMD 10uH Shld 20% 560mA 650 mOhms

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Shielded
10 uH
20 %
560 mA
650 mOhms
- 40 C
+ 85 C
56 MHz
Standard
3.15 mm
3.15 mm
0.8 mm
Ferrite
AEC-Q200
LPS3008
Reel
Cut Tape
Application: Power
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: LPS3008-103MLB
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
E OR L TERMINATION NOT RECOMMENDED, R TERMINATION PREFERRED

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-2

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Solutions from Texas Instruments & Coilcraft

Power Solutions from Texas Instruments and Coilcraft combine to provide the high efficiency and extremely small footprint of the TI TPS63025/6274x series with the highest current ratings (XAL) and lowest DCR per size of the Coilcraft inductors featured below. These solutions are ideal for ultra-low power applications such as metering, IoT, medical, and industrial portables.

LPS Shielded Power Inductors

Coilcraft LPS Shielded Power Inductors feature a magnetically shielded design that virtually eliminates EMI while simplifying board layouts. The LPS series delivers high saturation current ratings, allowing designers to use a smaller inductor to handle the same amount of current. Other features include a low profile, small footprint, high inductance values, and rugged construction to withstand 1500G of deceleration. Coilcraft LPS Shielded Power Inductors offer matte tin over nickel over silver terminations and are RoHS compliant and halogen free. Suitable applications include mobile devices and EL and LED backlight drivers.