LPR6235-752RMRC

Coilcraft
994-LPR6235-752RMRC
LPR6235-752RMRC

Mfr.:

Description:
Coupled Inductors 7.5uH 75% 1.6A 285 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 € 2,50 €
2,13 € 21,30 €
1,96 € 49,00 €
1,46 € 146,00 €
Full Reel (Order in multiples of 350)
1,42 € 497,00 €
1,34 € 938,00 €
1,26 € 1.323,00 €
1,21 € 2.964,50 €
1,17 € 5.733,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
RoHS:  
LPR6235
7.5 uH
1.6 A
285 Ohms
6 mm
6 mm
3.5 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Miniature Shielded Coupled Inductors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LPR Mini Transformers

Coilcraft LPR4012 and LPR6235 Mini Transformers offer excellent coupling coefficient (k=0.95), making them ideal for use in a variety of applications such as step-up, resonant, and flyback applications. These devices feature high Isat and low DCR ratings that provide high efficiency and ideal current handling in a rugged, cost-effective design. Coilcraft LPR4012 and LPR6235 Mini Transformers utilize plating with matte tin over nickel over silver, which improves solderability and removes halogens.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).