LPR4012-103BMRC

Coilcraft
994-LPR4012-103BMRC
LPR4012-103BMRC

Mfr.:

Description:
Coupled Inductors 10uH 650mA 10% 1.55Ohms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
803
Expected 6/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,52 € 15,20 €
1,40 € 35,00 €
1,04 € 104,00 €
1,01 € 252,50 €
0,955 € 477,50 €
Full Reel (Order in multiples of 1000)
0,894 € 894,00 €
0,869 € 1.738,00 €
0,839 € 4.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
RoHS:  
LPR4012
10 uH
650 mA
1.55 Ohms
3.94 mm
3.94 mm
1.1 mm
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Miniature Shielded Coupled Inductors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

LPR Mini Transformers

Coilcraft LPR4012 and LPR6235 Mini Transformers offer excellent coupling coefficient (k=0.95), making them ideal for use in a variety of applications such as step-up, resonant, and flyback applications. These devices feature high Isat and low DCR ratings that provide high efficiency and ideal current handling in a rugged, cost-effective design. Coilcraft LPR4012 and LPR6235 Mini Transformers utilize plating with matte tin over nickel over silver, which improves solderability and removes halogens.