LPD4012-331NRB

Coilcraft
994-LPD4012-331NRB
LPD4012-331NRB

Mfr.:

Description:
Coupled Inductors LPD4012 Low Profile 30% 5.6A 42mOhms

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,27 €
Min:
1

Possible Replacement

Coilcraft LPD4012-331NRC
Coilcraft
Coupled Inductors LPD4012 Low Profile 30% 5.6A 42mOhms

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LPD4012
330 nH
30 %
5.6 A
42 mOhms
3.94 mm
3.94 mm
1.1 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: SMT Coupled Inductor
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-3

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPD4012 Coupled Inductors

Coilcraft LPD4012 Series Coupled Inductors feature high inductance, high efficiency, and excellent current handling in a 1.1mm high by 4mm square design. The LPD4012 Series is ideal for use in flyback, multi-output buck, and SEPIC applications. The inductors can be used as two single inductors connected in series or parallel or as a common mode choke.

Coupled Inductors

Coilcraft Coupled Inductors offer a small footprint inductor featuring high efficiency and excellent current handling. The different series of Coilcraft Coupled Inductors are ideal for use in flyback, multi-output buck, and SEPIC applications with some also suited for Zeta applications.  The inductors can be used as two single inductors connected in series or parallel or common mode chokes with some also suitable for wideband or 1:1 transformers.