KA4823-CL

Coilcraft
994-KA4823-CL
KA4823-CL

Mfr.:

Description:
Audio Transformers / Signal Transformers KA4823 Flyback 220 Vac 10.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,20 € 13,20 €
11,89 € 118,90 €
11,40 € 228,00 €
11,04 € 662,40 €
10,70 € 1.070,00 €
10,25 € 2.665,00 €
9,92 € 4.960,00 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
Through Hole
150 kHz
28 uH
3 kV
- 40 C
+ 85 C
Single
Solar Microinverter
45.72 mm
47.72 mm
30.48 mm
KA4823
Tray
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Current: 10.5 A
Maximum DC Resistance: 472 mOhms, 8 mOhms
Primary Resistance: 8 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 472 mOhms
Shielding: Unshielded
Factory Pack Quantity: 20
Subcategory: Transformers
Unit Weight: 94,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99