JA4575-BLD

Coilcraft
994-JA4575BLD
JA4575-BLD

Mfr.:

Description:
Coupled Inductors AEC-Q200 THT 10% 6A 13mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,59 € 3,59 €
3,00 € 30,00 €
2,74 € 68,50 €
2,46 € 123,00 €
Full Reel (Order in multiples of 250)
2,09 € 522,50 €
1,96 € 980,00 €
1,89 € 1.890,00 €
1,83 € 4.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Coupled Inductors
RoHS:  
JA4575
10 %
6 A
13 mOhms
11.84 mm
10.75 mm
- 40 C
+ 165 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99