HA4032-ALC

Coilcraft
994-HA4032-ALC
HA4032-ALC

Mfr.:

Description:
RF Inductors - SMD 180 nH Unshld 2% 1.15A 105mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160
Can Dispatch Immediately
On Order:
600
Expected 6/19/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,25 € 12,50 €
1,14 € 28,50 €
0,886 € 88,60 €
0,827 € 206,75 €
Full Reel (Order in multiples of 600)
0,778 € 466,80 €
0,73 € 876,00 €
0,706 € 1.694,40 €
0,681 € 3.268,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
3.81 mm x 3.43 mm x 4.95 mm
Unshielded
180 nH
2 %
1.15 A
105 mOhms
- 40 C
+ 125 C
80
850 MHz
Standard
4.95 mm
3.81 mm
3.43 mm
Ceramic
HA403X
Reel
Cut Tape
MouseReel
Application: RF
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Unit Weight: 128 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99