HA4018-AL

Coilcraft
994-HA4018-AL
HA4018-AL

Mfr.:

Description:
Audio Transformers / Signal Transformers HA4018 for GreenMode 5 V, -15 V 0.05 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,56 € 5,56 €
4,21 € 42,10 €
Full Reel (Order in multiples of 100)
3,58 € 358,00 €
3,43 € 686,00 €
3,32 € 1.660,00 €
3,22 € 3.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
Through Hole
50 kHz
2.2 mH
3 kV
- 40 C
+ 85 C
Single
UCC28600 Green Mode Controller
20.9 mm
20.9 mm
12 mm
HA4018
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Current Rating: 350 mA
Maximum DC Current: 300 mA
Maximum DC Resistance: 1.55 Ohms, 450 mOhms, 305 mOhms, 61 mOhms, 350 mOhms
Primary Resistance: 1.55 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 61 mOhms, 305 mOhms, 450 mOhms
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Transformers
Unit Weight: 9,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).