DR0810-564L

Coilcraft
994-DR0810-564L
DR0810-564L

Mfr.:

Description:
Power Inductors - Leaded 560uH Unshld 10% 0.93A 1.11Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,74 € 7,40 €
0,673 € 16,83 €
0,526 € 52,60 €
0,485 € 145,50 €
0,458 € 274,80 €
0,418 € 501,60 €
0,404 € 1.090,80 €
0,39 € 1.989,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - Leaded
RoHS:  
Radial
Unshielded
560 uH
10 %
930 mA
1.11 Ohms
- 40 C
+ 85 C
2.5 MHz
Standard
PCB Mount
12 mm
10.5 mm
Ferrite
DR0810
Tray
Application: Power
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99