DO5022P-222MLD

Coilcraft
994-DO5022P-222MLD
DO5022P-222MLD

Mfr.:

Description:
Power Inductors - SMD 2.2uH Unshld 20% 7.1A 14mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,23 € 3,23 €
3,03 € 30,30 €
2,77 € 69,25 €
1,67 € 167,00 €
Full Reel (Order in multiples of 250)
1,61 € 402,50 €
1,48 € 740,00 €
1,45 € 1.450,00 €
1,41 € 3.525,00 €
1,34 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
15.24 mm x 7.11 mm x 18.03 mm
Unshielded
2.2 uH
20 %
7.1 A
14 mOhms
19.8 A
- 40 C
+ 85 C
80 MHz
Standard
18.03 mm
15.24 mm
7.11 mm
Ferrite
DO5022P
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: DO5022P-222MLB
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

DO5022P SMD Power Inductors

Coilcraft DO5022P SMD Power Inductors feature high saturation current ratings, high energy storage, and low resistance. They offer an open magnetic flux path and handle up to 28.8A saturation current. Coilcraft DO5022P SMD Power Inductors utilize an industry-standard footprint and a flat top for reliable surface mounting. They are ideal for notebook computers and other portable or handheld devices. A sample kit is available.