DO3308P-103MLD

Coilcraft
994-DO3308P-103MLD
DO3308P-103MLD

Mfr.:

Description:
Power Inductors - SMD 10uH Unshld 20% 2.7A 85mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404
Can Dispatch Immediately
On Order:
1.000
Expected 6/1/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,87 € 18,70 €
1,84 € 46,00 €
1,30 € 650,00 €
Full Reel (Order in multiples of 1000)
1,25 € 1.250,00 €
1,21 € 2.420,00 €
1,17 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
9.4 mm x 3 mm x 12.95 mm
Unshielded
10 uH
20 %
2.3 A
85 mOhms
2.7 A
- 40 C
+ 85 C
37 MHz
Standard
12.95 mm
9.4 mm
3 mm
Ferrite
DO3308P
Reel
Cut Tape
MouseReel
Application: Power
Brand: Coilcraft
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99