CST7030-020LB

Coilcraft
994-CST7030-020LB
CST7030-020LB

Mfr.:

Description:
Current Transformers - Board Mount CST7030 1:20 20A .053mH AEC-Q200

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Current Transformers - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
53 uH
20 A
1:20
420 mOhms
SMD/SMT
7 mm
5.2 mm
3 mm
78 kHz to 1 MHz
AEC-Q100
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: + 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: CST7030
Factory Pack Quantity: 600
Subcategory: Transformers
Voltage Time - Et: 6.4 V/us
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
ECCN:
EAR99

FEATURED PRODUCTS
COILCRAFT