CST2010-080LD

Coilcraft
994-CST2010-080LD
CST2010-080LD

Mfr.:

Description:
Current Transformers - Board Mount 40A 5.44mH 2 Ohms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,25 € 3,25 €
2,66 € 26,60 €
2,25 € 56,25 €
2,18 € 109,00 €
2,12 € 212,00 €
Full Reel (Order in multiples of 300)
2,03 € 609,00 €
1,97 € 1.182,00 €
1,91 € 1.719,00 €
1,77 € 8.496,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
5.44 mH
40 A
1:80
1.15 Ohms
SMD/SMT
19.91 mm
14.55 mm
10.5 mm
2 kHz to 1 MHz
AEC-Q200
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: + 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: CST2010
Factory Pack Quantity: 300
Subcategory: Transformers
Voltage Time - Et: 203.2 V/us
Unit Weight: 4,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504310020
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

AEC-Q200 Current Sense Transformers

Coilcraft AEC-Q200 Current Sense Transformers are engineered to withstand the extremes of hot and cold environments and applications. These transformers meet the stringent standards of AEC-Q200 requirements. Coilcraft AEC-Q200 Current Sense Transformers are suitable for use in harsh automotive environments.

FEATURED PRODUCTS
COILCRAFT