CS4200V-01L

Coilcraft
994-CS4200V-01L
CS4200V-01L

Mfr.:

Description:
Current Transformers - Board Mount CS4xxx High Freq 80000uH 35A 4Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
7.627
Expected 7/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
5,01 € 50,10 €
4,81 € 139,49 €
4,66 € 270,28 €
4,52 € 524,32 €
4,31 € 1.124,91 €
4,18 € 2.181,96 €
4,04 € 4.100,60 €
3,92 € 9.890,16 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Current Transformers - Board Mount
RoHS:  
Brand: Coilcraft
Packaging: Tube
Product Type: Current Transformers
Series: CS4xxx
Factory Pack Quantity: 29
Subcategory: Transformers
Unit Weight: 9,300 g
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
8504311000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

FEATURED PRODUCTS
COILCRAFT