CS2106L

Coilcraft
994-CS2106L
CS2106L

Mfr.:

Description:
Current Transformers - Board Mount CS2106 50/60 Hz 75000uH 20A 26Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,27 € 15,27 €
12,68 € 126,80 €
12,15 € 364,50 €
11,77 € 706,20 €
11,40 € 1.368,00 €
10,92 € 2.948,40 €
10,58 € 5.395,80 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Current Transformers - Board Mount
RoHS:  
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Current Transformers
Series: CS2106
Factory Pack Quantity: 30
Subcategory: Transformers
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

FEATURED PRODUCTS
COILCRAFT