C326

Coilcraft
994-C326
C326

Mfr.:

Description:
Inductor Kits & Accessories DO3316H Kit .12-4.7uH 10pn 3ea

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,17 € 44,17 €
36,34 € 363,40 €
33,63 € 840,75 €
33,54 € 1.677,00 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
120 nH to 4.7 uH
- 40 C
+ 85 C
DO3316H
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: High Current Inductor Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

AEC-Q200 Grade 3 Power Inductors

Coilcraft AEC-Q200 Grade 3 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +85°C. Coilcraft AEC-Q200 Grade 3 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.