C324A-2

Coilcraft
994-C324A-2
C324A-2

Mfr.:

Description:
Inductor Kits & Accessories 0603CS High Q, SRF 1.6-30 nH Values

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RF Inductor Kits
SMD/SMT
1.6 nH to 30 nH
- 40 C
+ 125 C
0603CS
Brand: Coilcraft
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Size: 0603 (1608 metric)
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: High Q Inductor Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.