C302

Coilcraft
994-C302
C302

Mfr.:

Description:
Inductor Kits & Accessories AOxT/BxxT Mi SprKit 2.5nH_43nH 10pn12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
2.5 nH to 43 nH
- 40 C
+ 125 C
AEC-Q200
Mini Spring
Brand: Coilcraft
Core Material: Air
Maximum DC Current: 4 A
Maximum DC Resistance: 1.1 mOhms to 7.9 mOhms
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Tolerance: 5 %
Type: Air Core Inductor Kit
Unit Weight: 295,475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,61 € 44,61 €
37,87 € 378,70 €
33,54 € 8.385,00 €