AGP4233-153ME

Coilcraft
994-AGP4233-153ME
AGP4233-153ME

Mfr.:

Description:
Power Inductors - Leaded 15uH Shld 20% 24A 2.95mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,10 € 18,10 €
13,14 € 354,78 €
12,49 € 674,46 €
12,14 € 1.311,12 €
11,39 € 2.870,28 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Radial
35.8 mm x 28 mm x 39.3 mm
Shielded
15 uH
20 %
34 A
2.95 mOhms
49 A
- 40 C
+ 125 C
15.2 MHz
Standard
PCB Mount
39.3 mm
35.8 mm
28 mm
Ferrite
AGP4233
Tray
Application: Automotive
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 9
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 135 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AGP High-Temperature AEC-Q200 Power Inductors

AGP High-Temperature AEC-Q200 Power Inductors are high current power inductors that offer a flat wire construction for exceptionally low DC and AC resistance. This allows power systems to run cooler and more efficiently. The AGP family is qualified to AEC-Q200 Grade 1 standards for automotive applications and other high-temperature environments.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

AEC-Q200 Grade 1 Power Inductors

Coilcraft AEC-Q200 Grade 1 Power Inductors Ideal for a variety of automotive applications and temperature environments as low as -40°C and up to +125°C. Coilcraft AEC-Q200 Grade 1 Power Inductors also feature low DCR, magnetic shielding, and excellent current handling.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

AGP4233 High Temperature AEC-Q200 Power Inductors

Coilcraft AGP4233 High-Temperature Power Inductors are AEC-Q200 Grade 1 qualified, high current, high inductance devices designed for high current power supply applications. The AGP4233 components feature flat wire windings that provide low DC and AC resistance. Coilcraft AGP4233 shields offer solderable tabs for additional mounting stability.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.