4312RV-725XGLD

Coilcraft
994-4312RV-725XGLD
4312RV-725XGLD

Mfr.:

Description:
NFC/RFID Transponder Coils 4312 7.2 mH Unshld 2% 128Ohms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.866

Stock:
2.866 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,08 € 2,08 €
1,78 € 17,80 €
1,63 € 40,75 €
1,22 € 122,00 €
1,20 € 300,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €
0,894 € 5.364,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: NFC/RFID Transponder Coils
RoHS:  
11.38 mm x 3.45 mm x 2.34 mm
7.2 mH
2 %
128 Ohms
30
1.465 MHz
- 40 C
+ 125 C
AEC-Q200
4312RV
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Height: 2.34 mm
Length: 11.38 mm
Mounting Style: PCB Mount
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Width: 3.45 mm
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

AEC-Q200 Grade 1 RFID Transponder Coils

Coilcraft AEC-Q200 Grade 1 RFID Transponder Coils are engineered for RFID applications at 125kHz and are wound on a plastic base for increased durability against harsh mechanical shock. Board adhesion is significantly increased by the uniquely shaped terminals.

RFID Transponder Coils

Coilcraft RFID Transponder Coils offer up to 5% tolerance and are designed for RFID applications at 125kHz. The 4308RV series features a low profile design and an extended length that allows longer read ranges. The 4312RV and 5315TC components are designed to withstand harsh mechanical shock, making them ideal for tire pressure monitoring systems. 4513TC coils offer better sensitivity, greater read distance, and higher SRF than other coils its size. ZXC Z-axis coils are 10mm x 2mm and can be used with any other RFID coils for complete three-dimensional solutions. The 4513TC, 4312RV, and 5315TC series are AEC-Q200 compliant.

Magnetic Products for Automotive Applications

Coilcraft manufactures a vast array of products designed to withstand extreme temperatures. The majority of these products meet the strict quality standards of AEC-Q200 certification and are suitable for use in harsh automotive environments. In addition to off-the-shelf high-temperature parts, Coilcraft can tailor products to fit specific environmental requirements.

FEATURED PRODUCTS
COILCRAFT