146-01J08SL

Coilcraft
994-146-01J08SL
146-01J08SL

Mfr.:

Description:
Variable Inductors 146 Unicoil Tunable 8 mOhms 11 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
2,22 € 22,20 €
2,03 € 50,75 €
1,59 € 119,25 €
1,55 € 465,00 €
1,45 € 761,25 €
1,40 € 1.470,00 €
1,35 € 3.442,50 €
1,25 € 6.281,25 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Variable Inductors
RoHS:  
146
46 nH
76
50 MHz
- 40 C
+ 85 C
Radial
7.6 mm
7.6 mm
12.1 mm
Tube
Brand: Coilcraft
Core Material: Carbonyl J
Maximum DC Current: 11 A
Maximum DC Resistance: 8 mOhms
Mounting Style: PCB Mount
Product: Tunable RF Inductor Coils
Product Type: Variable Inductors
Self Resonant Frequency: 1.55 GHz
Shielding: Shielded
Factory Pack Quantity: 75
Subcategory: Inductors, Chokes & Coils
Type: 7 mm Tunable RF Coil
Unit Weight: 1,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

146/150 Series 7mm Tunable RF Coils

Coilcraft 146 and 150 Series 7mm Tunable RF Coils provide the compactness of a 7mm coil and the low drift reliability of an insert molded coil. Standard inductance values for this Coilcraft series range from less than 50nH to over 500nH. The 150 Series includes coils with a tap to meet specific requirements. Coilcraft 146 and 150 coils feature precision-molding windings into a single piece of polypropylene for mechanical and electrical stability. Optional plated brass shield cans with solderable tabs provide integral shielding and additional mounting stability.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Through-Hole RF Tunable Inductors

Coilcraft Through-Hole Tunable Inductors offer a broad range of vertical and horizontal mount tunable inductors. The versatile Slot Seven and Slot Ten models operate over a wide frequency range and offer inductance values up to 1143µH. Precision molded slotted bobbins ensure tight tolerance and high stability.