132-16SMJLD

Coilcraft
994-132-16SMJLD
132-16SMJLD

Mfr.:

Description:
RF Inductors - SMD 307nH Unshld 5% 3A 35mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 641

Stock:
641 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 € 1,67 €
1,42 € 14,20 €
1,31 € 32,75 €
0,989 € 98,90 €
Full Reel (Order in multiples of 800)
0,834 € 667,20 €
0,807 € 1.936,80 €
0,778 € 3.734,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
Molded
6.6 mm x 5.97 mm x 10.55 mm
Unshielded
307 nH
5 %
3 A
35 mOhms
- 40 C
+ 125 C
95
660 MHz
Standard
10.55 mm
6.6 mm
5.97 mm
Air
132-XXSM
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Core Type: Wirewound
Country of Assembly: VN
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Tradename: MAXI-SPRING
Part # Aliases: 132-16SMJLB
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

AEC-Q200 Qualified Products

Coilcraft offers an expansive array of AEC-Q200 products designed to withstand extreme temperatures. These products meet the strict quality standards of AEC-Q200 requirements and are viable for use in harsh automotive environments. Coilcraft offers a wide range of off-the-shelf products and custom engineered solutions to meet the automotive industry's need for high reliability, high volume magnetics.

Surface-Mount Air Core Inductors

Coilcraft Surface-Mount Air Core Inductors are available in a wide variety of inductance and current ratings. Inductance values range from 1.65nH up to 538nH with tolerances as low as 2%. Sample kits are also available. Coilcraft Surface-Mount Air Core Inductors feature a square shape and are designed to be compatible with pick-and-place machines.