0908SQ-12NJLC

Coilcraft
994-0908SQ-12NJLC
0908SQ-12NJLC

Mfr.:

Description:
RF Inductors - SMD 12.1nH Unshld 5% 4.4A 7mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113
Can Dispatch Immediately
On Order:
2.000
Expected 5/25/2026
4.000
Expected 7/24/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,38 € 13,80 €
1,27 € 31,75 €
0,946 € 94,60 €
0,92 € 230,00 €
Full Reel (Order in multiples of 2000)
0,781 € 1.562,00 €
0,693 € 2.772,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
Unshielded
12.1 nH
5 %
4.4 A
7 mOhms
- 40 C
+ 125 C
130
4.3 GHz
Standard
2.29 mm
1.65 mm
2.03 mm
Air
090xSQ
Reel
Cut Tape
MouseReel
Application: RF
Brand: Coilcraft
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 400 MHz
Part # Aliases: 0908SQ-12NJLB
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Square Air Core Low Inductance RF Inductors

Coilcraft Square Air Core Low Inductance RF Inductors feature excellent Q factors of up to 130 and current ratings from 2.7A to 4.4A. These lower inductance models offer 20x values from 5.5nH to 27nH. Each value is available at 5% and 2% tolerance in 7" machine-ready reel or less-than-full-reel packaging. The halogen-free RF inductors use solder-coated leads to ensure reliable soldering and have an ambient temperature rating from -40° to +125°C. Coilcraft square air core lower inductance RF inductors use a flat top/bottom design for reliable pick and place and mechanical stability.

Square Air Core RF Inductors

Coilcraft Square Air Core RF Inductors feature solder-coated leads, excellent Q factors, and cover inductance values ranging from 5.5nH to 500nH. These RF inductors use a flat top and bottom design for reliable pick and place as well as added mechanical stability. Coilcraft square air core RF inductors include lower and higher inductance models. Sample kits are available, containing 10x each of all parts with 5% tolerance.