0805USB-421MLC

Coilcraft
994-0805USB-421MLC
0805USB-421MLC

Mfr.:

Description:
Common Mode Chokes / Filters For Hi Speed Signal 23nH DCR=.12Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.127

Stock:
1.127
Can Dispatch Immediately
On Order:
2.000
Expected 5/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,764 € 76,40 €
0,54 € 270,00 €
Full Reel (Order in multiples of 2000)
0,529 € 1.058,00 €
0,47 € 1.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Common Mode Chokes / Filters
RoHS:  
0805USB
Reel
Cut Tape
MouseReel
Common Mode Chokes
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 15,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Data Line Common Mode Chokes

Coilcraft Data Line Common Mode Chokes provide general-purpose EMI filtering from lower-speed data rates to ultra-high speeds. These filters offer speeds that vary from USB3.x, HDMI2.0, and IEEE 1394. Coilcraft Data Line Common Mode Chokes include a series of filters like general speed, high speed, CAN bus, tip and ring filters, and super high-speed filters. These data line chokes eliminate CM noise in CAN, CAN FD, and FlexRay automotive bus systems.

EMI/RFI Chokes

Coilcraft EMI/RFI Chokes help ensure reliable high-speed data interface communication that is free of disruptive EMI. These EMI/RFI Chokes are effective and widely used interface circuit components for meeting the variety of signal size, thermal variation, and spectral density requirements in high-speed communications. Coilcraft common mode chokes help maintain the integrity of high-speed communications and may be necessary for FCC and international regulatory standards conformance.

0805 USB 2.0 Common Mode Chokes

Coilcraft 0805 USB 2.0 Common Mode Chokes eliminate common mode noise in  USB 2.0, IEEE1394, HDMI, and LVDS differential signal lines. Most provide >25dB common mode attenuation and >100Ω impedance. The chokes are RoHS compliant with gold over nickel over silver-palladium-glass frit terminations and feature an ambient temperature range of -40°C to +85°C with Irms current.

High-Speed Common Mode Chokes

Coilcraft High-Speed Common Mode Chokes offer a wide range of differential mode cutoff frequencies and up to 35dB noise attenuation. These Coilcraft chokes are RoHS compliant and +260°C compatible.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.