0805PS-224KLB

Coilcraft
994-0805PS-224KLB
0805PS-224KLB

Mfr.:

Description:
Power Inductors - SMD 0805 220uH Shld 10% 140mA 13.71Ohms

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Choke
0805 (2012 metric)
Semi-Shielded
220 uH
10 %
140 mA
13.71 Ohms
70 mA
- 40 C
+ 65 C
32
5 MHz
Standard
3.38 mm
3 mm
2 mm
Ceramic/Ferrite
0805PS
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Coilcraft
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER; E OR L TERMINATION NOT
RECOMMENDED, R TERMINATION PREFERRED.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-1

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0805PS High SRF Shielded Inductors

Coilcraft 0805PS High SRF Shielded Inductors provide a higher SRF and inductance with tighter tolerances than other power inductors. The 0805PS components feature a 1.0µH to 330µH inductance range with a 10% tolerance and a -40°C to +65°C ambient temperature range. The inductors are magnetically shielded with a 21 to 32 minimum Q range at 1MHz, a 3.5MHz to 340MHz typical self-resonant frequency range, and a 0.06A to 0.90A saturation current range.

0805 (2012) Chip Inductors

Coilcraft 0805 (2012) Chip Inductors feature high Q, high current, and low-profile options. These devices feature a wide range of inductance values, from as low as 1.8nh to as high as 330µh. Coilcraft 0805 (2012) Chip Inductors include profiles as low as 0.035" and offer ferrite construction and heavy gauge wire for high current handling.