0805HP-331XJRC

Coilcraft
994-0805HP-331XJRC
0805HP-331XJRC

Mfr.:

Description:
RF Inductors - SMD 0805 330nH Unshld 5% 0.36A 1.004Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.976
Expected 3/20/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,598 € 5,98 €
0,544 € 13,60 €
0,424 € 42,40 €
0,391 € 97,75 €
0,37 € 185,00 €
0,357 € 357,00 €
Full Reel (Order in multiples of 2000)
0,302 € 604,00 €
0,293 € 1.172,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
0805 (2012 metric)
Unshielded
330 nH
5 %
360 mA
1 Ohms
- 40 C
+ 125 C
54
770 MHz
Standard
2.21 mm
1.73 mm
1.55 mm
Ceramic
0805HP
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

Highest Q Ceramic Wirewound Chip Inductors

Coilcraft Highest Q Ceramic Wirewound Chip Inductors provide industry-leading Q factors with excellent current handling and DCR ratings. These wirewound inductors include an AEC0Q200, automotive-grade series (0805HQ) with the highest possible self-resonance (10.3GHz). These Highest Q inductors also include series (0805HP) with tight, 2% tolerances and an ultra-wide range of inductance values (2.6 to 820nH). Coilcraft Highest Q Ceramic Wirewound Chip Inductors are RoHS-compliant, 260°C compatible, and feature models with COTS Plus tin-silver-copper and tin-lead terminations. Design kits are available for sampling each series in the family.

0805HP Ceramic Wirewound Chip Inductors

Coilcraft 0805HP series Ceramic Wirewound Chip Inductors offer very high Q factors in an 0805 size. The components are available with 23 inductance values ranging from 2.6nH to 820nH, with 2% tolerance available for most values. The 0805HP series features a wirewound construction for self-resonance up to 9.5GHz. The 0805HP series offers significantly lower DCR (as low as 15mΩ) than the previous generation products, making it appropriate for high-current applications. The RoHS-compliant and halogen-free wire wound chip inductors range in weight from 9.5mg to 12.5mg. These Coilcraft inductors also feature RoHS-compliant, silver-palladium-platinum-glass frit terminations and offer a maximum reflow temperature of 260°C. COTS Plus tin-silver-copper and tin-lead terminations are also available.

High Q High Current Inductors

Coilcraft High Q High Current Inductors offer high Q in three package sizes that are halogen free and RoHS and REACH compliant. The 0402HP (1005) series features higher Q and lower DCR than other 0402 inductors, self-resonant frequency (SRF) values as high as 16GHz, up to 2300mA current handling capability, and inductance values from 1nH to 220nH. The 0603HP (1608) inductors have higher Q and lower DCR than other 0603 inductors, SRF values as high as 16GHz, up to 2100mA current handling capability, and inductance values from 1.8nH to 390nH. The Coilcraft 0805HP (2012) series offers exceptional Q values, even at high frequencies, and tight tolerances with 2% for most. The 0805HP inductors also feature wirewound construction for the highest possible self-resonance (up to 9.5GHz) and have inductance values from 2.6nH to 820nH.