0805CS-100XJLB

Coilcraft
994-0805CS-100XJLB
0805CS-100XJLB

Mfr.:

Description:
RF Inductors - SMD 0805 10nH Unshld 5% 100mOhms AEC-Q200

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,521 € 5,21 €
0,478 € 11,95 €
0,387 € 38,70 €
0,366 € 91,50 €
0,329 € 329,00 €
Full Reel (Order in multiples of 2000)
0,279 € 558,00 €
0,27 € 1.080,00 €
0,224 € 2.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,74 €
Min:
1

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0805 (2012 metric)
Unshielded
10 nH
5 %
600 mA
100 mOhms
- 40 C
+ 125 C
60
4.3 GHz
Standard
2.29 mm
1.73 mm
1.52 mm
Ceramic
AEC-Q200
0805CS
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER; E OR L TERMINATION NOT
RECOMMENDED, R TERMINATION PREFERRED.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-1

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

0805CS Automotive Wirewound Ceramic Inductors

Coilcraft 0805CS Automotive Wirewound Ceramic Inductors provide exceptionally high Q compared to non-wirewound inductors, especially at high frequencies. The unshielded components feature a ceramic construction for the highest possible self-resonance (as high as 12.2GHz). The Coilcraft 0805CS Wirewound Ceramic Inductors are AEC-Q200 Grade 1 (-40°C to +125°C) qualified.

0805 (2012) Chip Inductors

Coilcraft 0805 (2012) Chip Inductors feature high Q, high current, and low-profile options. These devices feature a wide range of inductance values, from as low as 1.8nh to as high as 330µh. Coilcraft 0805 (2012) Chip Inductors include profiles as low as 0.035" and offer ferrite construction and heavy gauge wire for high current handling.

SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.