0805CS-070XJRC

Coilcraft
994-0805CS-070XJRC
0805CS-070XJRC

Mfr.:

Description:
RF Inductors - SMD RF chip inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.888

Stock:
1.888 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,92 € 9,20 €
0,903 € 22,58 €
0,728 € 72,80 €
0,636 € 159,00 €
Full Reel (Order in multiples of 2000)
0,54 € 1.080,00 €
0,538 € 2.152,00 €
0,515 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
0805CS
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

0805CS Automotive Wirewound Ceramic Inductors

Coilcraft 0805CS Automotive Wirewound Ceramic Inductors provide exceptionally high Q compared to non-wirewound inductors, especially at high frequencies. The unshielded components feature a ceramic construction for the highest possible self-resonance (as high as 12.2GHz). The Coilcraft 0805CS Wirewound Ceramic Inductors are AEC-Q200 Grade 1 (-40°C to +125°C) qualified.

0805 (2012) Chip Inductors

Coilcraft 0805 (2012) Chip Inductors feature high Q, high current, and low-profile options. These devices feature a wide range of inductance values, from as low as 1.8nh to as high as 330µh. Coilcraft 0805 (2012) Chip Inductors include profiles as low as 0.035" and offer ferrite construction and heavy gauge wire for high current handling.

SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.