0603LS-151XGRC

Coilcraft
994-0603LS-151XGRC
0603LS-151XGRC

Mfr.:

Description:
RF Inductors - SMD 0603 150nH Unshld 2% 150mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,51 € 15,10 €
1,38 € 34,50 €
1,08 € 108,00 €
0,989 € 247,25 €
0,937 € 468,50 €
0,651 € 651,00 €
Full Reel (Order in multiples of 2000)
0,629 € 1.258,00 €
0,608 € 2.432,00 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
AEC-Q200
0603LS
Reel
Cut Tape
Brand: Coilcraft
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Low-Resistance Ferrite Chip Inductors

Coilcraft Low-Resistance Ferrite Chip Inductors range in inductance from 15nH to 1mH and offer high current handling. The inductors are developed for ground-to-ground isolation, use in cellular applications like filter elements in bandstop and low-pass filters, and as a one-pole filter or RF choke. These chip inductors are ideal for mobile and infrastructure equipment.

0603 Ferrite Chip Inductors

Coilcraft 0603 Ferrite Chip Inductors offer higher inductance values than other 0603 inductors and ferrite construction for higher current carrying capacity. The series features inductance values from 47nH to 22µH with 2% and 5% tolerance and an ambient temperature range of -40°C to +85°C with Irms current. Coilcraft 0603 Ferrite Chip Inductors are halogen free, AEC-Q200 Grade 3 qualified, and RoHS compliant.