0603HP-24NXGRW

Coilcraft
994-0603HP-24NXGRW
0603HP-24NXGRW

Mfr.:

Description:
RF Inductors - SMD RF chip inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,765 € 7,65 €
0,695 € 17,38 €
0,543 € 54,30 €
0,501 € 125,25 €
0,491 € 245,50 €
Full Reel (Order in multiples of 2000)
0,417 € 834,00 €
0,37 € 1.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
0603HP
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

High Q High Current Inductors

Coilcraft High Q High Current Inductors offer high Q in three package sizes that are halogen free and RoHS and REACH compliant. The 0402HP (1005) series features higher Q and lower DCR than other 0402 inductors, self-resonant frequency (SRF) values as high as 16GHz, up to 2300mA current handling capability, and inductance values from 1nH to 220nH. The 0603HP (1608) inductors have higher Q and lower DCR than other 0603 inductors, SRF values as high as 16GHz, up to 2100mA current handling capability, and inductance values from 1.8nH to 390nH. The Coilcraft 0805HP (2012) series offers exceptional Q values, even at high frequencies, and tight tolerances with 2% for most. The 0805HP inductors also feature wirewound construction for the highest possible self-resonance (up to 9.5GHz) and have inductance values from 2.6nH to 820nH.

SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.