0603DC-11NXJRW

Coilcraft
994-0603DC-11NXJRW
0603DC-11NXJRW

Mfr.:

Description:
RF Inductors - SMD 0603 11nH 1110mA 5% DCR=.065OhmsAEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.210

Stock:
2.210 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,751 € 75,10 €
0,566 € 141,50 €
Full Reel (Order in multiples of 2000)
0,566 € 1.132,00 €
0,354 € 1.416,00 €
0,293 € 2.930,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0603 (1608 metric)
Unshielded
11 nH
5 %
2.17 A
65 mOhms
- 40 C
+ 125 C
4.25 GHz
Standard
1.7 mm
0.99 mm
0.89 mm
Ceramic
AEC-Q200
0603DC
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

0603DC AEC-Q200 RF Chip Inductors

Coilcraft 0603DC AEC-Q200 RF Chip Inductors offer 45 inductance values from 2.7nH to 470nH and self-resonant frequencies as high as 11.4GHz. These ceramic wirewound devices feature high Q, up to 177 at 2.4GHz. Coilcraft 0603DC AEC-Q200 RF Chip Inductors meet AEC-Q200 Grade 1 requirements (-40°C to +125°C). This series is halogen free as well as RoHS and REACH compliant.