0603AF-681XJEW

Coilcraft
994-0603AF-681XJEW
0603AF-681XJEW

Mfr.:

Description:
RF Inductors - SMD 0603 680nH Unshld 5% 0.49A 460mOhms

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.271

Stock:
1.271 Can Dispatch Immediately
Quantities greater than 1271 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,816 € 8,16 €
0,742 € 18,55 €
0,58 € 58,00 €
0,534 € 133,50 €
0,525 € 262,50 €
Full Reel (Order in multiples of 2000)
0,445 € 890,00 €
0,395 € 1.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0603 (1608 metric)
Unshielded
680 nH
5 %
490 mA
460 mOhms
- 40 C
+ 85 C
16
530 MHz
Standard
1.8 mm
1.12 mm
0.91 mm
Ferrite
0603AF
Reel
Cut Tape
MouseReel
Application: RF
Brand: Coilcraft
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
E OR L TERMINATION NOT RECOMMENDED, R TERMINATION PREFERRED

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0603 (1608) Chip Inductors

Coilcraft 0603 (1608) Chip Inductors feature a variety of options, such as high Q, high L, and low profile. These inductors offer an expansive range of inductance values, from as low as 1.6nH to as high as 22uH, with tolerances down to 2%. Coilcraft 0603 (1608) Chip Inductors have a maximum DC current range of 53mA to 2.1A. AEC-Q200 versions are available.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

Low-Resistance Ferrite Chip Inductors

Coilcraft Low-Resistance Ferrite Chip Inductors range in inductance from 15nH to 1mH and offer high current handling. The inductors are developed for ground-to-ground isolation, use in cellular applications like filter elements in bandstop and low-pass filters, and as a one-pole filter or RF choke. These chip inductors are ideal for mobile and infrastructure equipment.

High L Ferrite Chip Inductors

Coilcraft High L Ferrite Chip Inductors offer higher inductance values than other 0603 inductors with a range of 15nH to 10µH and 5% inductance tolerance. These inductors use heavier gauge wire for low DC resistance (DCR) and ferrite construction for high current handling. Coilcraft High L Ferrite Chip Inductors are halogen free and RoHS and REACH compliant.