0603AF-102XJRU

Coilcraft
994-0603AF-102XJRU
0603AF-102XJRU

Mfr.:

Description:
RF Inductors - SMD 1608 1000nH Unshld 5% 400mA 840mOhms

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wirewound
0603 (1608 metric)
Unshielded
1 uH
5 %
400 mA
840 mOhms
- 40 C
+ 85 C
17
400 MHz
Standard
1.8 mm
1.12 mm
0.91 mm
Ferrite
0603AF
Reel
Cut Tape
MouseReel
Application: RF
Brand: Coilcraft
Case Code - in: 0603
Case Code - mm: 1608
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-3

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99