0402CS-24NXGLU

Coilcraft
994-0402CS-24NXGLU
0402CS-24NXGLU

Mfr.:

Description:
RF Inductors - SMD 1005 24nH Unshld 2% 400mA 300mOhms AECQ2

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
24 nH
2 %
400 mA
300 mOhms
- 40 C
+ 125 C
50
2.7 GHz
Standard
1.19 mm
0.64 mm
0.66 mm
Ceramic
AEC-Q200
0402CS
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Coilcraft
Case Code - in: 0402
Case Code - mm: 1005
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Part # Aliases: 0402CS-24NXGLW
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUT TAPE NO LONGER AVAILABLE ORDER FULL REEL PART NUMBER; E OR L TERMINATION NOT
RECOMMENDED, R TERMINATION PREFERRED.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-1

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99