0302CS-8N3XJLW

Coilcraft
994-0302CS-8N3XJLW
0302CS-8N3XJLW

Mfr.:

Description:
RF Inductors - SMD 0302 8.3nH Unshld 5% 590mA 150mOhms AECQ2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0302 (0805 metric)
Unshielded
8.3 nH
5 %
590 mA
150 mOhms
- 40 C
+ 125 C
104
8.19 GHz
Standard
0.86 mm
0.53 mm
0.45 mm
Ceramic
AEC-Q200
0302CS
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Coilcraft
Case Code - in: 0302
Case Code - mm: 0805
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Part # Aliases: 0302CS-8N3XJLU
Unit Weight: 0,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
E OR L TERMINATION NOT RECOMMENDED, R TERMINATION PREFERRED

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-2

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

0302 (0805) Chip Inductors

Coilcraft 0302 (0805) Chip Inductors are ultra-small wire-wound inductors that are 20% smaller than Coilcraft 0402CS Ceramic Chip Inductors. The 0302 series is available in inductance values ranging from 0.67nH to 34nH with tolerances down to 5%. Coilcraft 0302 (0805) Chip Inductors feature exceptionally high Q values of up to 131 at 2.4GHz.

SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.