0302CS-2N1XJRW

Coilcraft
994-0302CS-2N1XJRW
0302CS-2N1XJRW

Mfr.:

Description:
RF Inductors - SMD 0302 2.1nH Unshld 5% 830mA 82mOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.252

Stock:
2.252 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,98 € 9,80 €
0,894 € 22,35 €
0,695 € 69,50 €
0,642 € 160,50 €
0,605 € 302,50 €
0,552 € 552,00 €
Full Reel (Order in multiples of 2000)
0,534 € 1.068,00 €
0,516 € 2.064,00 €

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: RF Inductors - SMD
RoHS:  
AEC-Q200
0302CS
Reel
Cut Tape
Brand: Coilcraft
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Magnetics

Coilcraft RF Magnetics are a broad range of high-performance, surface-mount RF Magnetic components. These RF Magnetics include high-Q/tight-tolerance ceramic-core and high-inductance ferrite-core chip inductors as small as 0201 (0603) size; ultra-high Q, high current, non-magnetic air core inductors; bias/broadband inductors and chokes; broadband RF transformers; and RFID transponder coils. Coilcraft also offers fixed and tunable through-hole inductors. The components range in inductance from 500pH to 14.8mH with maximum DC currents from 30mA to 13.4A.

0302 (0805) Chip Inductors

Coilcraft 0302 (0805) Chip Inductors are ultra-small wire-wound inductors that are 20% smaller than Coilcraft 0402CS Ceramic Chip Inductors. The 0302 series is available in inductance values ranging from 0.67nH to 34nH with tolerances down to 5%. Coilcraft 0302 (0805) Chip Inductors feature exceptionally high Q values of up to 131 at 2.4GHz.

SM Ceramic Core Inductors

Coilcraft SM Ceramic Core Inductors are available in sizes as small as 0201 (0603) and inductance values ranging from 0.5 to 33,000nH. Coilcraft ceramic-core chip inductors offer exceptionally high SRFs, high Q and tight inductance tolerances – many as tight as 1% with just a small premium.