XPDV2320R-VF-FP

Coherent
508-XPDV2320R-VF-FP
XPDV2320R-VF-FP

Mfr.:

Description:
Ambient Light Sensors 50 GHz single photodetector, single input: FC/PC connector, output: V-female connector, dual wavelength 1310/1550nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.166,18 € 4.166,18 €
10 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
Through Hole
1330 nm, 1620 nm
2.8 V
0 C
+ 75 C
Bulk
Brand: Coherent
Product Type: Ambient Light Sensors
Responsivity: 0.45 A/W, 0.65 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Tradename: Finisar
Type: Photodetector
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
COHERENT