XPDV2120R-VF-FP

Coherent
508-XPDV2120R-VF-FP
XPDV2120R-VF-FP

Mfr.:

Description:
Ambient Light Sensors 50 GHz single photodetector, single input: FC/PC connector, output: V-female connector, single wavelength 1550nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
14
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.946,79 € 2.946,79 €
10 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Ambient Light Sensors
RoHS:  
REACH - SVHC:
Ambient Light Sensors
Through Hole
1575 nm
2.8 V
0 C
+ 75 C
Bulk
Brand: Coherent
Product Type: Ambient Light Sensors
Responsivity: 0.65 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Tradename: Finisar
Type: Photodetector
Unit Weight: 236,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027500000
CNHTS:
9031499000
CAHTS:
9027500090
USHTS:
9027504060
JPHTS:
902750000
MXHTS:
9027509900
ECCN:
5A991

FEATURED PRODUCTS
COHERENT