ST905A13-TO-01

508-ST905A13-TO-01
ST905A13-TO-01

Mfr.:

Description:
Laser Diodes 905 nm ns Pulsed Multi-junction Laser Diode Chip in TO-56 metal can

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Coherent SS905A13-TO-01
Coherent
Laser Diodes Laser Diodes 905 nm ns Pulsed Multi-junction 140W TO-56 package

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Laser Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
95 W
905 nm
Infrared
13 V
- 40 C
+ 85 C
TO-56-3
ST905A13
Bulk
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Fall Time: 1 ns
If - Forward Current: 40 A
Product Type: Laser Diodes
Rise Time: 1 ns
Factory Pack Quantity: 200
Subcategory: Lasers
Vr - Reverse Voltage: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99