FTLX8574D3BCV-1T

508-FTLX8574D3BCV-1T
FTLX8574D3BCV-1T

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 850nm VCSEL, PIN, 10GBASE-SR/SW, 1000BASE-SX, 1G/10G dual-rate transceiver, limiting interface, RoHS/lead free, multimode, SFP+ footprint, LC connector, 0/70C operation, 82m/300m

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 20
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517690000