FTLF8536P4BCV

Coherent
508-FTLF8536P4BCV
FTLF8536P4BCV

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 850nm Oxide VCSEL, 25GE/10GE, 25.78/10.3 Gb/s transceiver, RoHS compliant, multimode, pluggable SFP+ footprint, 3.3V, LC connector, bail, digital diagnostics, -0/70 C operation, 100m on OM4 fiber

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,15 € 173,15 €
151,36 € 1.513,60 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
850 nm
25.78 GBd
Multimode
SFP+
VCSEL
3.3 V
0 C
+ 70 C
Ethernet
LC
100 m
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 40
Subcategory: Fiber Optic
Tradename: Finisar
Unit Weight: 31,425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99