FTLF8536P4BCL

Coherent
508-FTLF8536P4BCL
FTLF8536P4BCL

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 25GE, 25.78G SFP+ 850NM OXIDE VCSEL

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,85 € 5.874,00 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
850 nm
25.78 GBd
Multimode
SFP+
VCSEL
3.3 V
0 C
+ 70 C
Ethernet
LC
100 m
Brand: Coherent
Mounting Style: Pluggable
Peak Wavelength: 860 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 40
Subcategory: Fiber Optic
Tradename: Finisar
Unit Weight: 30,132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517795000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTLF8536P4BCx SFP+ Optical Transceivers

Coherent FTLF8536P4BCx Small Form-Factor Pluggable (SFP+) Optical Transceivers are designed for 25Gb/s data rate over multi-mode fiber (MMF). These transceivers feature a hot-plugged SFP+ footprint, 850nm oxide vertical-cavity surface-emitting laser (VCSEL) laser transmitter, duplex LC connector, and 1.2W of maximum power consumption. Coherent FTLF8536P4BCx transceivers are compliant to IEEE802.3by, SFF-8472 Rev 12.2b, and SFF-8402g. They are also compatible with SFF-8432a and applicable portions of SFF-8431 Rev. 4.1c.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.