FTLC9551REPM

508-FTLC9551REPM
FTLC9551REPM

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 100m,100GBASE-SR4 XCVR,QSFP28, 4X

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Coherent FTLC9558REPM
Coherent
Fibre Optic Transmitters, Receivers, Transceivers XCVR,QSFP28,100m,100GBASE-SR4,4x 850nm VCSEL,MMF,pull tab,MPO,ROHS compliant, 3.3V, 2.5W, 0/70 C operation, Gen3

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceivers
850 nm
103.1 Gb/s
Multimode
QSFP
VCSEL
3.3 V
0 C
+ 70 C
Ethernet, Fibre Channel
MTP (MPO)
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Snap-In
Peak Wavelength: 850 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Unit Weight: 61,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99