FTLC1183SDNA

508-FTLC1183SDNA
FTLC1183SDNA

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 4x28G LAN WDM DFB, 4x28G PIN, OTU4 4I1-9D1F/100GBASE-LR4 100GbE, 112Gb/s, RoHS/lead free, single mode, CFP footprint, 3.3V, 16W, LC angled receptacle, 0/70 C operation, 10km

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transceivers
1310 nm
112 Gb/s
Singlemode
CFP
3.3 V
0 C
+ 70 C
Ethernet
LC
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A991.b.5.a