FTL4C1QL3L

Coherent
508-FTL4C1QL3L
FTL4C1QL3L

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XCVR, QSFP, 2km 40GE Lite, 4x10G CWDM DFB, PIN, Limiting, XLPPI electrical interface, LC, ROHS, 3.3V, 3.5W, 15/60 C operation, Gen3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
395,16 € 790,32 €
354,32 € 3.543,20 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1337.5 nm
41.2 GBd
Singlemode
QSFP+
28 ps
Laser
3.3 V
+ 15 C
+ 60 C
Ethernet
LC
2 km
Brand: Coherent
Mounting Style: Panel Mount
Package/Case: 121.9 mm x 18.35 mm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 2
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699090
USHTS:
8517620090
ECCN:
5A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4C1Q 40GBASE-LR4 Optical Transceivers

Coherent FTL4C1Q 40GBASE-LR4 QSFP+ Optical Transceivers are designed for use in 40Gb Ethernet links over single-mode fiber (SMF). These FTL4C1Q modules feature power dissipation of <3.5W, a single 3.3V power supply, and an uncooled 4x10Gb/s CWDM transmitter. The devices comply with the QSFP+ multi-source Agreement (MSA), IEEE 802.3ba 40GBASE-LR4 specifications, and RoHS directive 2011/65/EU. Coherent FTL4C1Q optical transceivers offer digital diagnostic functions via an I2C interface, as specified by the QSFP+ MSA.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.