FTCE4517E2PCA-2N

Coherent
508-FTCE4517E2PCA-2N
FTCE4517E2PCA-2N

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XCVR, OSFP Riding Heat Sink(RHS) , 500m, 800G-DR8 (2x400G DR4) Gen 1.5 8x 13XXnm EML, SMF, pull tab, DUAL MPO-12, ROHS compliant, 3.3V, 15W, 0/70 C operation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.816,88 € 1.816,88 €
10 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1304.5 nm to 1317.5 nm
850 Gb/s
Singlemode
3.135 V to 3.465 V
0 C
+ 70 C
500 m
FTCE4517E2
Bulk
Brand: Coherent
Mounting Style: Pluggable
Peak Wavelength: 1317.5 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699090
USHTS:
8517620090
ECCN:
5A991.b.5.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

800 G Finisar Transceiver Modules

Coherent 800G Finisar Transceiver Modules transform networks for future connectivity, serving as a vital component for AI/ML, InfiniBand, and Ethernet applications. The Coherent 800G Modules are powered by a 6nm DSP and consume approximately 17W for 800G optics. The transceivers ensure broad compatibility with options for MPO16 and dual MPO12 optical connectors and compliance with CMIS 5.X. These 800G optics utilize internal and externally qualified lasers to mitigate supply chain challenges and facilitate substantial AI/ML infrastructure volume.