FTCD8618E1PCMSWX

Coherent
508-FTCD8618E1PCMSWX
FTCD8618E1PCMSWX

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 400G QSFP112 SR4 TRANSCEIVER MODULE,100M OM4,4X850NM VCSEL,MM,PULL TAB,MPO12,ROHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
358,22 € 358,22 €
317,38 € 3.173,80 €

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceiver Modules
850 nm
425 Gb/s
Multimode
QSFP
8.5 ps
3.3 V
0 C
+ 70 C
Ethernet
MPO
100 m
FTCD8618
Bulk
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 8.5 ps
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517690000