FTCD4545E2PCM-1Y

Coherent
508-FTCD4545E2PCM-1Y
FTCD4545E2PCM-1Y

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XCVR, OSFP, 10km, 4x100G-LR, Gen2, 4x 13XXnm EML, SMF, pull tab, MPO, ROHS compliant, 3.3V, 12W, 0/70 C operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.503,29 € 1.503,29 €
10 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
FTCD45xxE2
Bulk
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517690000