FTCD4533E2PCM

Coherent
508-FTCD4533E2PCM
FTCD4533E2PCM

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XCVR, QSFP-DD, 2km, 400G-DR4+, Gen2, 4x 13XXnm EML, SMF, pull tab, MPO, ROHS compliant, 3.3V, 12W, 0/70 C operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.302,01 € 1.302,01 €
10 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1310 nm
425 Gb/s
Multimode
QSFP
4x EML Laser
3.3 V
0 C
+ 70 C
Ethernet
MTP (MPO)
500 m
FTCD45xxE2
Bulk
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517699090
USHTS:
8517620090
ECCN:
5A991.b